• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc L2T-10 Audio amplifier Hearing aid compatibility Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Transcription of language in textSmartphone/tablet

  • PROPERTIES
  • - Compatible with all devices that have a USB-C connection.
  • Dimensions: 50 x 30 x 6 mm
  • - Weight: 5g
  • Recommended APP for Android devices:
  • Live transcribe
  • Properties of the application:
  • - Internet connection required
  • - Language selection (120)
  • - Saving the transcripts (24 or 72 hours)
  • - Choice of the size of the font type
  • - Requires at least Version 12 of Android

Technical specifications

Product type

Audio amplifier

Features

Hearing aid compatibility

USB-C®

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857835 Geemarc L2T-10 Audio amplifier Hearing aid compatibility Black

Description

Geemarc L2T10 – spoken word directly as text!

Never miss important announcements or lectures in public area while traveling! The Geemarc L2T10 Receives audio signals from electromagnetic induction loops and transmits voice as written text directly to your smartphone or tablet screen in real time.Plug & Play via USB-C®: Simply connect to the USB-C port of your device and start a speech-to-text APP (e.g. Live Transcript for Android or the dictation function in iOS).

Barrier-free communication: Automatically and precisely converts received radio signals in the induction loop field into text form.

Ultra compact & lightweight: With dimensions of only 50 x 30 x 6 mm and a weight of only 5 grams, the adapter fits in any pocket.

This text is machine translated.

Hints

Range: up to 50m (indoors), up to 300m (outdoors)
How loud is loud?0 - 20 dB: Whisper, rustling leaves
20 - 40 dB: Ticking clock, pc fans
40 - 60 dB: Conversation at home
60 - 80 dB: Cars passing by
80 - 100 dB: Lawn mowers, passing HGVs, chainsaws
100 - 120 dB: Pneumatic drills, nightclubs