• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc LOOPMAT-TM1L Inductive loop mat Hearing aid compatibility

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Geemarc LOOPMAT-TM1L Floor mat

  • - 1 M 2x1mm² cable (coated copper) with tin-plated wire ends.
  • - Size : 600x600mm
  • - Material : NBR - Nitrile butadiene rubber (acrylonitrile butadiene rubber)
  • - Only suitable for restricted outdoor use
  • - 3M adhesive film over the entire lower surface
  • - works with our LoopHear LH102, LH150 et LH160.
  • - Weight : 3kg
  • - Color : black

Technical specifications

  • - 1 M 2x1mm² cable (coated copper) with tin-plated wire ends.
  • - Size : 600x600mm
  • - Material : NBR - Nitrile butadiene rubber (acrylonitrile butadiene rubber)
  • - Only suitable for restricted outdoor use
  • - 3M adhesive film over the entire lower surface
  • - works with our LoopHear LH102, LH150 et LH160.
  • - Weight : 3kg
  • - Color : black
Product type

Inductive loop mat

Features

Hearing aid compatibility

Compatible with hearing aids

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2233911 Geemarc LOOPMAT-TM1L Inductive loop mat Hearing aid compatibility

User & Safety Instructions

User & Safety Instructions 2233911 Geemarc LOOPMAT-TM1L Inductive loop mat Hearing aid compatibility

Description

The LoopMat is a floor mat with built-in ring loop. It is suitable for the reception of hearing impaired people wearing hearing aids with T-position.
The LoopMat is connected to the loop amplifier LH160 (e.g.), ensuring reliable performance and a perfect understanding.

This text is machine translated.

Scope of delivery

  • 1 Loopmat black

Hints

How loud is loud?
0 - 20 dB: Whisper, rustling leaves
20 - 40 dB: Ticking clock, pc fans
40 - 60 dB: Conversation at home
60 - 80 dB: Cars passing by
80 - 100 dB: Lawn mowers, passing HGVs, chainsaws
100 - 120 dB: Pneumatic drills, nightclubs

More interesting products

(*All information is plus legal VAT)