
Number
Highlights & Details
Geemarc Mobility Pack Photo
- Both handsets are hearing aid compatible, have a hands-free function and a handset volume of up to 30 dB
- 4 direct dial buttons with photo (width photo:3x2 cm)
- Direct selection key to the directory (up to 50 entries)
- R button for double call
- Ergonomically designed handset
- Built in answering machine.
- This text is machine translated.
Technical specifications
- Connection type
Analogue
- Features
Answerphone
Camera button
Hands-free
Hearing aid compatibility
- Keyboard backlighting
No
- Answerphone
Yes (built-in)
- Recording time (max.) (details)
15 min
- Hands-free
Yes (built-in)
- Visual call notification
Yes
- Compatible with hearing aids
Yes
- Phone book entries
50
- Factory colour
White
- UKCA
yes
- Product type
Cordless analogue
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2178023 Geemarc Mobility Pack Foto Cordless analogue Answerphone, Camera button, Hands-free, Hearing aid compatibility White
User & Safety Instructions 2178023 Geemarc Mobility Pack Foto Cordless analogue Answerphone, Camera button, Hands-free, Hearing aid compatibility White



