• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Geemarc VISO10V2_WH_VDE Radio Desk clock

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Senior citizens, Alzheimer's andDementia clock

  • - Displays hours and minutes
  • - Display of day, month and year (completely advertised)
  • - 8 possible languages (French, English, German, Italian, Spanish, Dutch,
  • Swedish, Polish)
  • - Requires 3 AA batteries (not included)
  • - Automatic time setting via the DCF77 radio signal
  • - Key lock
  • - As a stand model or for wall mounting
  • - Dimensions (in mm): 267 x 183 x 26
  • This text is machine translated.

Technical specifications

Product type

Desk clock

Display

Digital

Functions

Radio clock (DCF77 )

Year planner

Type

Radio

Dim

(W x H x D) 267 x 183 x 26 mm

Width

267 mm

Height

183 mm

Depth

26 mm

Power supply

AA battery (3x), please order separately

Clock/watch features

Large display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857831 Geemarc VISO10V2_WH_VDE Radio Desk clock

More interesting products

(*All information is plus legal VAT)