• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gelid FC-MC01-B PC fan controller No. of channels: 1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

590 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gelid FC-MC01-B fan controller

  • For each 12 V Fan suitable
  • output voltage 5 - 12 V
  • 3-pin connections

Technical specifications

Product type

PC fan controller

Channels

1

Power connections

3-Pin

No. of 3-pin connectors

1 x

Width

25 mm

Height

19 mm

Length

62 mm

No. of channels (details)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 871570 Gelid FC-MC01-B PC fan controller No. of channels: 1

Conformity certificate

Conformity certificate 871570 Gelid FC-MC01-B PC fan controller No. of channels: 1

Description

The Gelid FC-MC01-B fan controller increase is the perfect addition for your fan. It is wedged simply between the main board power connection and your fan and is immediately operational. The exhaust number of revolutions regulates over the turning potentiometer continuously over an output voltage from 5 to 12 V.

More interesting products

(*All information is plus legal VAT)