
Highlights & Details
Gens ace model transmitter battery
- Capacity 11000 mAh
- Voltage: 14.8 V
Technical specifications
- Technology
LiPo
- Product type
Scale model battery pack (LiPo)
- Rechargeable battery capacity (details)
11000 mAh
- No. of cells
4
- Voltage
14.8 V
- Capacity (mAh, Ah)
11000 mAh
- Model version
Hard case
- Dim
(L x W x H) 178 x 52 x 53 mm (approx.)
- Connector system
EC5
- Weight
963 g
- Weight, information
approx.
- Manufacturer part #
GEA11K4S10E5GT
- Dim. (add. text)
approx.
- Width
52 mm
- Height
53 mm
- Length
178 mm
- Range of use
Model making
Documents & Downloads
Information
Test Summary Report 3376603 Gens ace Scale model battery pack (LiPo) 14.8 V 11000 mAh Hard case EC5
Security datasheet
Security datasheet 3376603 Gens ace Scale model battery pack (LiPo) 14.8 V 11000 mAh Hard case EC5
Description
The Bashing series is an assortment of RC car batteries on the basis level of Gens ace. Suitable for beginners, daily practice and fun.
This text is machine translated.
This text is machine translated.
Features
- C-Rate = 60C
- Compensating plug JST-XHR
- Discharge plug EC5
- Charge rate: 1-3C recommended














