
Number
Total (€ 1,145.00 / piece)
€ 1,145.00
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Drive: Brushless motor (BLDC)Working stroke 25 mm.Setting force 13000 N
- Product type
Cordless riveter
- Mouthpieces
7
- Length
279 mm
- Height
290 mm
- Weight
2.1 kg
- Technology
Li-ion
- Capacity (mAh, Ah)
2 Ah
- No. of power packs included
1
- Features
incl. rechargeables
incl. charger
- Power supply (LOV)
rechargeable
- Voltage
18 V
- Weight, information
incl. rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2799562 Gesipa 1679661 Cordless riveter 279 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2799562 Gesipa 1679661 Cordless riveter 279 mm 1 pc(s)
Description
The battery-operated rivet set of the latest generation – up to 4 x faster than the conventional battery sets! With the brushless motor and 13,000 N putting force the AccuBird Pro is extremely fast and sets blind rivets up to Ø 6 mm of all materials. Extremely fast, almost no wear The BLDC motor of the AccuBird Pro is extremely durable and almost wear-free. In comparison with conventional battery sets the setting process is up to 4 times faster and comparable with pneumatic-hydraulic blind rivet setting devices. The optional auto reverse function additionally shortens the towing procedure, and the AccuBird Pro is immediately ready for use. Proven and ergonomic The AccuBird Pro is also equipped with the chuck baking system, which has been tried and tested a thousand times over and has a low wear and tear, as well as the ergonomic design of the TAURUS series. Operating range blind rivet from Ø 2.4 mm aluminum up to Ø 6 mm of all materials (max. Mandrel-Ø 3.7 mm).
This text is machine translated.
This text is machine translated.
Scope of delivery
- AccuBird ProMouthpieces 17/20, 17/24, 17/27, 17/29, 17/32, 17/36, 17/40Additional pressure socket for larger blind rivet dimensions (separate mouthpiece required)1 CAS battery 18 V / 2.0 Ah (Li-Ion)1 charger for CAS batteries 18V Li-IonOperating instructions + spare parts listDelivery in L-Boxx
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,151.99*
What kind of Speciality Pliers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































