• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GETT TKG-086-MB-IP68-BLACK-USB-DE Corded Keyboard German, QWERTZ Black IP68 water and dust-proof, Mouse buttons, Silicon

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Silicon keyboard with mouse button

  • Silicon encased keyboard with 86 keysIntegrated Mouse buttonAluminium base plateWaterproof according to IP68, it can be immersed in liquidsVESA recording available on requestFlat key form

Technical specifications

  • Design: Desktop keyboardApplication area: IndustryNumber of keys: 86Switching technology snap discFront material: SiliconeCase material: Aluminiummin Storage temperature -25 °C.max. Storage temperature 80 °C.Min. operating temperature: 0 °Cmax. Operating temperature 70 °CCable color: BlackOperating voltage 5 VKey stroke 0.6 mmActuating force 3.00 NMouse button: HallFinish casing: Anodised
Product type

Keyboard

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

IP68 water and dust-proof

Mouse buttons

Silicone cover

Cable length

2 m

Factory colour

Black

Width

320 mm

Height

22.60 mm

Depth

145 mm

Weight

965 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2705592 GETT TKG-086-MB-IP68-BLACK-USB-DE Corded Keyboard German, QWERTZ Black IP68 water and dust-proof, Mouse buttons, Silicon

User & Safety Instructions

User & Safety Instructions 2705592 GETT TKG-086-MB-IP68-BLACK-USB-DE Corded Keyboard German, QWERTZ Black IP68 water and dust-proof, Mouse buttons, Silicon

Description

InduProof® is our brand for keyboards and control components based on the use of silicone.The spectrum ranges from individually manufactured silicone circuit mats to silicone keypads with IP68 degree of protection. As part of the InduKey brand family, “InduProof” stands for comfortable operation and hygienic safety. The wording of the mark is composed of "Indu", which, like all the initial syllables of the brand family, stands for "industry" or internationally "industrial"; "Proof" stands for the high resistance of silicon to liquids, chemical substances and dust.

This text is machine translated.

System requirements

  • Windows XP until Windows 10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.