• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GETT TKS-088c-TOUCH-SCHUBL-USB-DE Corded Keyboard German, QWERTZ White IP65, Built-in touchpad, 19" rack compatibility

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Short-travel drawer keyboard with touch-pad

  • Simple mounting in 19-inch control cabinetsCan be angled about 15° when fully drawn outBuilt-in touchpad Button position detection by relief pushResistant foil surfaceDust and splash-proof according to IP65
  • This text is machine translated.

Technical specifications

  • Design: Drawer, 19" rack, 1RUApplication area: IndustryNumber of keys: 88Switching technology: Short strokeTouchpad: CapacitiveFront material: AluminiumFront finish: Decorative filmCase material: Aluminiummin Storage temperature -25 °C.max. Storage temperature 80 °C.Min. operating temperature: 0 °Cmax. Operating temperature 70 °CMounting type: Mounting holesCable color: Greymax. power consumption 141 mAOperating voltage 5 VKey stroke 0.3 mmActuating force 2.60 NFinish casing: Anodised
Product type

Keyboard

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

IP65

Built-in touchpad

19" rack compatibility

Cable length

1.65 m

Factory colour

White

Width

487 mm

Height

50 mm

Depth

330 mm

Weight

3750 g

Documents & Downloads

Datasheet

Datasheet 2705589 GETT TKS-088c-TOUCH-SCHUBL-USB-DE Corded Keyboard German, QWERTZ White IP65, Built-in touchpad, 19" rack compatibility

User & Safety Instructions

User & Safety Instructions 2705589 GETT TKS-088c-TOUCH-SCHUBL-USB-DE Corded Keyboard German, QWERTZ White IP65, Built-in touchpad, 19" rack compatibility

Description

System requirements

  • Windows XP until Windows 10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.