• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GETT TKS-105c-TOUCH-MODUL-USB-DE Corded Keyboard German, QWERTZ White IP65

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Short-travel flush-mounted keyboard with touch-pad

  • Simple to install using rear threaded boltsExcellent switching feelingButton position detection by relief pushResistant foil surfaceDust and splash-proof according to IP65Front plate alternatively with foil edge protection (Edge Protection)Built-in touchpad
  • This text is machine translated.

Technical specifications

  • Design: Front mountingApplication area: IndustryNumber of keys: 105Switching technology: Short strokeTouchpad: CapacitiveFront material: AluminiumFront finish: Decorative filmCase material: Steel sheetmin Storage temperature -25 °C.max. Storage temperature 80 °C.Min. operating temperature: 0 °Cmax. Operating temperature 70 °CMounting type: Threaded boltsCable color: Greymax. power consumption 133 mAOperating voltage 5 VKey stroke 0.3 mmActuating force 2.60 NNumber of mounting points: 20Thread: M3Finish casing: Galvanized
Product type

Keyboard

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

IP65

Cable length

2 m

Factory colour

White

Width

483 mm

Height

28 mm

Depth

178 mm

Weight

1300 g

Documents & Downloads

Datasheet

Datasheet 2705587 GETT TKS-105c-TOUCH-MODUL-USB-DE Corded Keyboard German, QWERTZ White IP65

User & Safety Instructions

User & Safety Instructions 2705587 GETT TKS-105c-TOUCH-MODUL-USB-DE Corded Keyboard German, QWERTZ White IP65

Description

System requirements

  • Windows XP until Windows 10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.