• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GETT TKV-105-TB38V-MODUL-USB-DE Corded Keyboard German, QWERTZ Stainless steel IP65, Built-in trackball , Mouse buttons

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stainless steel built-in keyboard with trackball

  • Front panel-mounted keypadComfortable writing feelRobust and resistantDust and splash protection according to IP65Integrated 38 mm trackball
  • This text is machine translated.

Technical specifications

  • Design: Front mountingApplication area: IndustryNumber of keys: 105Switching technology: Carbon contactFront material: Stainless steelFront finish: BrushedHousing material: Stainless steelmin Storage temperature -25 °C.max. Storage temperature 80 °C.Min. operating temperature: 0 °Cmax. Operating temperature 70 °CMounting type: Threaded boltsCable color: GreyOperating voltage 5 VKey stroke 1.5 mmActuating force 1.00 NTrackball: X/y-mech.Number of mounting points: 14Thread M2.5
Product type

Keyboard

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

IP65

Built-in trackball

Mouse buttons

Cable length

2 m

Factory colour

Stainless steel

Width

446 mm

Height

47 mm

Depth

145 mm

Weight

2560 g

Power supply

USB (cable included)

Documents & Downloads

Datasheet

Datasheet 2705596 GETT TKV-105-TB38V-MODUL-USB-DE Corded Keyboard German, QWERTZ Stainless steel IP65, Built-in trackball , Mouse buttons

User & Safety Instructions

User & Safety Instructions 2705596 GETT TKV-105-TB38V-MODUL-USB-DE Corded Keyboard German, QWERTZ Stainless steel IP65, Built-in trackball , Mouse buttons

Description

System requirements

  • Windows XP until Windows 10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.