• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss CEE power distributor AS05071 AS05071 400 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 1 FI 40/0.03 A Type A 4pol
  • 2 MT100C16A 1pol
  • 1 MT100 C16 3-pin
Product type

CEE power distributor

No. of CEE connectors

2

Type A

Screw terminals

Type B

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

No. of PG sockets

2

Nominal input voltage

400 V

IP44

Dim

(W x H) 220 mm x 435 mm

Width

220 mm

Height

435 mm

Inputs (CEE power distributor)

Screw terminals

Outputs (CEE power distributors)

PG connector

CEE connector (5-pin, 32 A)

CEE connector (5-pin, 16 A)

Content

1 pc(s)

Number of pins

5

UKCA

yes

Description

IEC socket combination wired ready for connection. The in-line installation devices are mounted under a transparent beta-release flap. The beta-release flap can be re-tested by a safety lock. The upper part is designed as a hinge on both sides by using spherical-head screws. The housing can be mounted either on the inside or on the outside with wall brackets (accessories). A change-over with carrying handle or stand frame is possible by means of appropriate accessories. Each with 2 holes at the top and bottom. Includes 1 M32 cable gland and 3 M32 screw plugs. Ground fault circuit breaker 40/0.03A 4-pin type A, circuit breaker C characteristic / switching capabilities 10kA. In the case of miniature circuit breakers in compact design, 6kA switching modes.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?