
Technical specifications
- Product type
Distribution board
- No. of rows
5
- Mounting type
Flush mount
- Factory colour
White
- Width
368 mm
- Height
878 mm
- Dim
(W x H x D) 368 x 878 x 93 mm
- Depth
93 mm
- Content
1 pc(s)
Flush mounted (plaster)
White
368 mm
878 mm
93 mm
9003
FALSE
93 mm
5
849 mm
Door
314 mm
48 mm
TRUE
Other
12
Other
IP30
FALSE
FALSE
With notch
TRUE
TRUE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120664 Gewiss GW40155N GW40155N Distribution board Flush mount No. of rows = 5 Content 1 pc(s)
User & Safety Instructions 3120664 Gewiss GW40155N GW40155N Distribution board Flush mount No. of rows = 5 Content 1 pc(s)










