
Technical specifications
- Product type
Distribution board
- No. of rows
3
- Mounting type
Flush mount
- Factory colour
White
- Width
368 mm
- Height
568 mm
- Dim
(W x H x D) 368 x 568 x 93 mm
- Depth
93 mm
- Content
1 pc(s)
- Weight
0
Flush mounted (plaster)
White
368 mm
568 mm
93 mm
9003
FALSE
3
Door
TRUE
Other
12
Other
IP30
FALSE
FALSE
With notch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120687 Gewiss GW40163N GW40163N Distribution board Flush mount No. of rows = 3 Content 1 pc(s)
User & Safety Instructions 3120687 Gewiss GW40163N GW40163N Distribution board Flush mount No. of rows = 3 Content 1 pc(s)










