
Technical specifications
- Product type
Multimedia switchgear
- No. of rows
4
- Mounting type
Flush mount
- Factory colour
White
- Width
368 mm
- Height
753 mm
- Dim
(W x H x D) 368 x 753 x 93 mm
- Depth
93 mm
- Content
1 pc(s)
- Weight
0
Flush mounted (plaster)
White
368 mm
753 mm
93 mm
9003
FALSE
4
Door
TRUE
Other
12
Other
IP40
FALSE
FALSE
With notch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3120678 Gewiss GW40179N GW40179N Multimedia switchgear Flush mount No. of rows = 4 Content 1 pc(s)
User & Safety Instructions 3120678 Gewiss GW40179N GW40179N Multimedia switchgear Flush mount No. of rows = 4 Content 1 pc(s)




