
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE add-on socket
230 V AC
16 A
16 A
Screw terminals
IP44
1 pc(s)
3
Other
3
50-60 Hz
Plastic
Nickel-plated
16 A
Screwed terminal
Angled
200-250 V
Other
IP44
FALSE
6 h
Blue
230 V (50+60 Hz) blue
60 mm
60 mm
85 mm
75 mm
yes
User & Safety Instructions 3120756 Gewiss GW62205H GW62205H CEE add-on socket 16 A 230 V AC 1 pc(s)