• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW92608 GW92608 Circuit breaker 20 A 400 V

Image similar
Product type
Circuit breaker
Number of pins
1
Release characteristics
C
Nominal current - rounded value
20 A
Nominal current
20 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Release characteristics

C

Nominal current - rounded value

20 A

Nominal current

20 A

Content

1 pc(s)

Nominal voltage

400 V

IP20

AC

72 mm

20 A

400 V

50-60 Hz

C

500 V

3

3

3

1

FALSE

IP20

1

FALSE

35-35 mm²

35-35 mm²

-25-60 °C

FALSE

TRUE

1

10 kA

15 kA

4 kV

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3120839 Gewiss GW92608 GW92608 Circuit breaker 20 A 400 V

Description

Circuit breaker (MCB) according to EN60898-1, with time-delayed thermal overload release and electromagnetic short-circuit release. Alternatively, a RESTART restart device RM TOP, a RESTART remote drive CM or two auxiliary devices can be installed on the left-hand side. With inscription window on the device. Connection (max): 35qmm with insulated lower-plug protection. The connection screws can be fitted with a sealable cover (accessory separate order). The shift lever can be sealed off and on or locked with a lever lock for padlock. The shift lever can be sealed off and on or locked with a lever lock for padlock.

This text is machine translated.