
1/2
RCBO
2
C
0.03 A
Grey
1 pc(s)
16 A
16 A
10 kA
72 mm
AC
72 mm
16 A
230 V
C
500 V
0.03 A
A
0.25 kA
3
3
2
2
16 W
50 Hz
IP20
1
TRUE
10 kA
35-35 mm²
35-35 mm²
FALSE
-25-40 °C
FALSE
2
FALSE
4 kV
6 kA
Undelayed
6 kA
yes
User & Safety Instructions 3120885 Gewiss GW94307 RCBO 16 A 0.03 A