• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW94897 GW94897 RCCB 3-phase A 4-pin 40 A 0.03 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 54 x 90 x 65 mm

Model

3-phase

Size

3 TE

Content

1 pc(s)

Nominal voltage

400 V

Width

54 mm

Height

90 mm

Depth

65 mm

Weight

0

DIN rail

AC

72 mm

40 A

400 V

500 V

4

0.03 A

2

3

FALSE

5.9 W

IP20

35-35 mm²

35-35 mm²

-25-40 °C

TRUE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2150089 Gewiss GW94897 GW94897 RCCB 3-phase A 4-pin 40 A 0.03 A 400 V

User & Safety Instructions

User & Safety Instructions 2150089 Gewiss GW94897 GW94897 RCCB 3-phase A 4-pin 40 A 0.03 A 400 V

Description

Compact FI-circuit breaker as mains voltage independant residual current-circuit breaker (RCCB) according to EN61008-1. Suitable for subsequent mounting of 1 additional device or modules for automatic restart (restart). Mounting depth 64mm, connection (max.): 25qmm. The 4-pole residual current operated circuit breaker only has a space requirement of 3 division units

This text is machine translated.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)