

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.3 A
40 A
40 A
(W x H x D) 54 x 90 x 65 mm
3-phase
1 pc(s)
400 V
415 V
54 mm
90 mm
65 mm
DIN rail
AC
72 mm
40 A
400 V
500 V
4
0.3 A
2
3
FALSE
5.9 W
IP20
35-35 mm²
35-35 mm²
-25-40 °C
TRUE
4
not relevant
Datasheet 2150025 Gewiss GW94899 GW94899 RCCB 3-phase A 4-pin 40 A 0.3 A 400 V, 415 V
User & Safety Instructions 2150025 Gewiss GW94899 GW94899 RCCB 3-phase A 4-pin 40 A 0.3 A 400 V, 415 V