• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW95106 RCBO 10 A

Image similar
Product type
RCBO
Release characteristics
B
Nominal current - rounded value
10 A
Content
1 pc(s)
Nominal current
10 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Release characteristics

B

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

AC

72 mm

10 A

230 V

B

500 V

0.03 A

A

0.25 kA

3

3

2

2

50 Hz

IP20

1

TRUE

10 kA

35-35 mm²

35-35 mm²

FALSE

-25-40 °C

FALSE

2

FALSE

4 kV

6 kA

Undelayed

6 kA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3120905 Gewiss GW95106 RCBO 10 A