• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GW96426 Bell transformer 12 V, 24 V 1.25 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bell transformer

Mounting type

DIN rail

Operating voltage

230 V

Output voltages

12 V

24 V

Max. nominal current

1.25 A

Width

35 mm

Height

85 mm

Depth

58 mm

Dim

(W x H x D) 35 x 85 x 58 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2150071 Gewiss GW96426 Bell transformer 12 V, 24 V 1.25 A

Description

Bell transformer as a series installation device in accordance with EN 61558-1, EN61558-2-8 the transformer can also be used for power supply from the work alarm for miniature circuit breakers (GW96011). When connected to the secondary voltage 12(24) V, a maximum of 3(2) power circuit soleers can be connected. Connection (max.): 6 mm2.

This text is machine translated.