• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GWD4032 GWD4032 RCCB 1-phase A 2-pin 40 A 0.03 A 230 V

1/2
Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 36 x 85 x 72 mm

Model

1-phase

Size

2 TE

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

85 mm

Depth

72 mm

Weight

0

DIN rail

AC

72 mm

40 A

230 V

500 V

2

0.03 A

2

2

FALSE

7.8 W

IP20

35-35 mm²

35-35 mm²

-25-40 °C

TRUE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2150053 Gewiss GWD4032 GWD4032 RCCB 1-phase A 2-pin 40 A 0.03 A 230 V

Description

Ground fault circuit breaker as mains voltage independant residual current circuit breaker (RCCB) EN61008-1. Suitable for subsequent mounting of 2 additional devices and/or combinations with modules for automatic restart (restart). The shift lever can be sealed when switched off and on or locked with a lever lock (order additional separate) for a pre-lock. With integrated fault current display and folding labeling plate. Connection (max): 35qmm with insulated under-plug protection. The connection screws can be provided with a sealable cover (order accessories separately).

This text is machine translated.

What kind of RCCBs are you looking for?