

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
A
0.03 A
40 A
40 A
(W x D) 72 mm x 72 mm
3-phase
4 TE
1 pc(s)
400 V
72 mm
72 mm
0
DIN rail
AC
72 mm
40 A
400 V
500 V
4
0.03 A
2
4
FALSE
11.7 W
IP20
35-35 mm²
35-35 mm²
-25-40 °C
TRUE
4
not relevant
Datasheet 2150113 Gewiss GWD4132 GWD4132 RCCB 3-phase A 4-pin 40 A 0.03 A 400 V
User & Safety Instructions 2150113 Gewiss GWD4132 GWD4132 RCCB 3-phase A 4-pin 40 A 0.03 A 400 V