• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gewiss GWD4532 GWD4532 RCCB B 40 A 0.03 A 400 V

Image similar
Product type
RCCB
Number of pins
4
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
40 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

B

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

Nominal voltage

400 V

DIN rail

AC

72 mm

40 A

400 V

500 V

4

0.03 A

B

FALSE

10 kA

3 kA

2

4

TRUE

FALSE

50/60 Hz

IP20

1-35 mm²

1-35 mm²

TRUE

-25-40 °C

TRUE

4 kV

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121066 Gewiss GWD4532 GWD4532 RCCB B 40 A 0.03 A 400 V

Description

FI- Safety switch as voltage-independent fault current - circuit breaker (RCCB) EN61008-1. Suitable for a later attachment of 1 additional devices. Connection (max): 35qmm.

This text is machine translated.

What kind of RCCBs are you looking for?