
Highlights & Details
ELIA Panel 300 x 1200 microprismatic 4000K ON/OFF CRI80
- Power= 33 W
- Total luminous flux= 4000 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 295 x 1195 x 9 mm
- Type
Planar
- Operating voltage
240 V AC
- No. of bulbs
1
- Product type
LED panel
- Width
1195 mm
- Bulb type
LED (monochrome)
- Height
9 mm
Built-in LED
- Length
295 mm
- Rating per bulb
33 W
33 W
- Protection class
II
IP40
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
4000 lm
4000 lm
- Colour temperature
4000 K
II
1195 mm
Screwed terminal
White
AC
FALSE
None
LED operating device current-controlled
80-89
FALSE
FALSE
2
295 mm
9 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, structured
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
FALSE
1
FALSE
FALSE
TRUE
TRUE
FALSE
Extreme wide beam >80°
4000-4000 K
33 W
4000 lm
White
FALSE
Ending
-20-45 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Diffuser lens/optic/panel
FALSE
FALSE
19
FALSE
No
No
No
FALSE
TRUE
Powder coating
0.90
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3113168 Gewiss GWF1610LN840 GWF1610LN840 LED panel LED (monochrome) Built-in LED 33 W White
User & Safety Instructions 3113168 Gewiss GWF1610LN840 GWF1610LN840 LED panel LED (monochrome) Built-in LED 33 W White
User & Safety Instructions 3113168 Gewiss GWF1610LN840 GWF1610LN840 LED panel LED (monochrome) Built-in LED 33 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


