
Highlights & Details
Wet room lamp LED Smart 3 transparent cover 84LED 3000K Dali 55W IP66
- Power= 50 W
- Total luminous flux= 6400 lm
- White
Technical specifications
- Product type
LED wet room light
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
- Rating per bulb
50 W
- Length
1600 mm
50 W
- Height
76 mm
- Width
110 mm
- Colour
White
- Total luminous flux
6400 lm
IP66
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1600 x 110 x 76 mm
n.rel.
- Radiation angle
80°
- Colour rendering index
80-89
- Light bulb included
Yes
II
110 mm
Other
2.50 mm²
Push-in clamp
Grey
AC
FALSE
None
LED operating device current-controlled
80-89
FALSE
TRUE
2
1600 mm
76 mm
Plastic
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, transparent
IK08
220240-220240 V
FALSE
IP66
TRUE
TRUE
FALSE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
277277-277277 mA
30003000-30003000 K
50 W
6400 lm
White
FALSE
FALSE
FALSE
Ending
92000
45000
SDCM3
RG0
-2550--2550 °C
850 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
FALSE
128 lm/W
FALSE
25
FALSE
FALSE
FALSE
FALSE
49
25
FALSE
No
Continuously variable
No
FALSE
TRUE
Untreated
0.90
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3113321 Gewiss GWS3258TD30K LED wet room light LED (monochrome) 50 W White Grey
User & Safety Instructions 3113321 Gewiss GWS3258TD30K LED wet room light LED (monochrome) 50 W White Grey
User & Safety Instructions 3113321 Gewiss GWS3258TD30K LED wet room light LED (monochrome) 50 W White Grey
User & Safety Instructions 3113321 Gewiss GWS3258TD30K LED wet room light LED (monochrome) 50 W White Grey
User & Safety Instructions 3113321 Gewiss GWS3258TD30K LED wet room light LED (monochrome) 50 W White Grey
Description
This text is machine translated.







