• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 123703 Current Mains cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 2: Wire-end sleeve
  • Jacket material: Rubber
  • Sheath color: Yellow
  • Spiral cable: No.
  • Oil resistant according to EN IEC 60811-404: Yes
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type B

Ferrules

Length

20 m

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859117 Gifas Electric 123703 Current Mains cable

Description

GIFAS-PROFLEXX-07 device connection cable length: 20 mCross section: 3 x 1.5 qmm design:- flexible- with yellow outer sheath- with vulcanized safety plug, black- on the other side 30 mm stripped, stripped and fitted with wire end sleeves

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.