• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 134121 Current Mains cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: CEE plug (IEC 60309)
  • Connection 2: CEE-coupling (IEC 60309)
  • Jacket material: Rubber
  • Sheath color: Yellow
  • Spiral cable: No.
  • Oil resistant according to EN IEC 60811-404: Yes
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

CEE plug

Type B

CEE connector

Length

10 m

IP66

Cores

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859124 Gifas Electric 134121 Current Mains cable

Description

GIFAS extension cable completely assembled with: - 10 m cable 5 x 2.5 qmm H07RN-F, black, CEE plug 5 x 16 A/400 V and Ex-CEE coupling 5 x 16 A/400 V design Plug connections:- Colour CEAG (GHG5113506R0001)- Type of protection: EEx de IIC T6 for zone 1, 2, 21 and 22- EG-type examination certificate: PTB 99 ATEX 1039-certification according to 94/9/EC: Ex II 2 G- Type of protection: IP 66 according to EN 60529

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.