Spiral flex PUR cable, cable color yellow, wire number x cross-section 5x 1.5mm2, wire number 30 x 0.25mm, cable outside diameter 10.8 mm, weight kg/km 171, wire identification 2 x black/ brown/blue/green-yellow, wire type H05 BQ-F, H07 BQ-F (starting from 1.5mm2) according to VDE 02282-10 CENELEC HD 22.10 500 S1, spiral length 800 mm, cable length approx. 3000 mm, free ends Silicone and halogen-free, use in dry and damp rooms with high and low ambient temperatures, temperature range -30°C to +90°C, for extremely high stress on abrasion and tear, good restoring forces even in cold conditions, tested with one million load changes without failure, microbe resistant, therefore suitable for cold storage houses
This text is machine translated.