• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 251489 Current Mains cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 2: Wire-end sleeve
  • Jacket material: Polyurethane (PUR)
  • Sheath color: Orange
  • Spiral cable: No.
  • Oil resistant according to EN IEC 60811-404: Yes
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type B

Ferrules

Length

10 m

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859147 Gifas Electric 251489 Current Mains cable

Description

GIFAS-EXTREMFLEX-PUR device connection cable, orange, with black print: HO5BQ-F smaller than VDE larger than GIFAS-ELECTRIC, length 10 m, 3 x 1.0 qmm, flexible, with vulcanized black earthing contact plug, 20 mm stripped, stripped and fitted with wire end sleeves

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.