User & Safety Instructions 3859168 Gifas Electric 2516T016001ETAPU4 Industrial power distributor 211130
Description
GIFAS solid rubber distributor type 2516 Input: 1 cable gland M 20 from below (outer diameter of the cable 7-14 mm) Output: 1 safety socket without safetyFittings: 1 isolating transformer 05701 VA, 230/230 V 50 Hz, according to DIN VDE 160 thermal overcurrent protection switch 0.8 A on the primary side Dimensions: H x W x D = 250 x 160 x 90 mm Protection type: IP 54Gl factor: 1,0Weight: approx. 2 kg
This text is machine translated.
Description
GIFAS solid rubber distributor type 2516 Input: 1 cable gland M 20 from below (outer diameter of the cable 7-14 mm) Output: 1 safety socket without safetyFittings: 1 isolating transformer 05701 VA, 230/230 V 50 Hz, according to DIN VDE 160 thermal overcurrent protection switch 0.8 A on the primary side Dimensions: H x W x D = 250 x 160 x 90 mm Protection type: IP 54Gl factor: 1,0Weight: approx. 2 kg
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.