• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 260462 Current Mains cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: CEE plug (IEC 60309)
  • Connection 2: Wire-end sleeve
  • Jacket material: Rubber
  • Sheath color: Yellow
  • Spiral cable: No.
  • Oil resistant according to EN IEC 60811-404: Yes
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

CEE plug

Type B

Ferrules

Length

10 m

Cores

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859151 Gifas Electric 260462 Current Mains cable

Description

GIFAS-PROFLEXX-07 device connection cable length 10 m, 5 x 2.5 qmm, flexible, with vulcanized CEE plug 5 x 16 A/400 V on the other side 30 mm stripped, stripped and fitted with wire end sleeves

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.