User & Safety Instructions 3859155 Gifas Electric 266536 Current Mains cable
Description
GIFAS extension cable completely assembled with: 3 m GIFAS-PROFLEXX-07 line 3 x 2.5 qmm with yellow outer sheath, EX-CEE plug 3 x 16 A/230 V and EX-CEE coupling 3 x 16 A/230 V plug connections Colour. CEAG Type of protection: EEx de IIC T6 for zone 1, 2, 21 and 22 EC type-examination certificate: PTB 99 ATEX 1039 marking according to 94/9/EC: Ex II 2 G Protection type: IP 66 according to EN 60529
This text is machine translated.
Description
GIFAS extension cable completely assembled with: 3 m GIFAS-PROFLEXX-07 line 3 x 2.5 qmm with yellow outer sheath, EX-CEE plug 3 x 16 A/230 V and EX-CEE coupling 3 x 16 A/230 V plug connections Colour. CEAG Type of protection: EEx de IIC T6 for zone 1, 2, 21 and 22 EC type-examination certificate: PTB 99 ATEX 1039 marking according to 94/9/EC: Ex II 2 G Protection type: IP 66 according to EN 60529
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.