• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 268534 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858711 Gifas Electric 268534 Floor socket

Description

GIFAS underfloor distribution type: PICCOLINO 200 Massive stainless steel construction dimensions: 400 x 200 x 200 mm (H x W x D)- weight: Approx. 7.5 kg- load up to C250 / 250 kN (25 t) equipment:- 2 m GIFAS-PROFLEXX-07 cable 3 x 2.5 qmm with earthing contact coupling, IP 68************************************************************************************************************The underfloor distributor is not water-proof, to provide for adequate drainage of the shaft operator on the site.****************************************************************************************************************

This text is machine translated.