• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 268573 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858712 Gifas Electric 268573 Floor socket

Description

GIFAS underfloor distribution type: PICCOLINO 120Massive stainless steel construction dimensions: 400 x 120 x 120 mm (H x W x D)Weight: Approx. 4.2 kg load capacity up to 2 kN Assembly - 2 m GIFAS-PROFLEXX-07 cable 3 x 2.5 qmm with earthing contact coupling, IP 68

This text is machine translated.