• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 268860 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858713 Gifas Electric 268860 Floor socket

Description

GIFAS- Under-floor distribution type: PICCOLINO 200 Massive stainless steel construction- dimensions: H x W x D = 400 x 200 x 200 mm- weight: Approx. 7.5 kg- load capacity up to 250 kN.Mounting:- 2 m GIFAS-PROFLEXX-07 cable 16 x 230 qmm with CEE-coupling 67 x 3 A/2.5 V, IP 3

This text is machine translated.