• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 270174 Current Mains cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1: CEE plug (IEC 60309)
  • Connection 2: CEE-coupling (IEC 60309)
  • Jacket material: Rubber
  • Sheath color: Yellow
  • Spiral cable: No.
  • Oil resistant according to EN IEC 60811-404: Yes
Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

CEE plug

Type B

CEE connector

Length

4 m

IP66

Cores

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859158 Gifas Electric 270174 Current Mains cable

Description

GIFAS extension cable completely assembled with: 4 m GIFAS-PROFLEXX-07 line 3 x 2.5 qmm with yellow outer sheath, EX-CEE plug 3 x 16 A/230 V and EX-CEE coupling 3 x 16 A/230 V plug connections Colour. CEAG Type of protection: EEx de IIC T6 for zone 1, 2, 21 and 22 EC type-examination certificate: PTB 99 ATEX 1039 marking according to 94/9/EC: Ex II 2 G Protection type: IP 66 according to EN 60529

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.