• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 273546 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858714 Gifas Electric 273546 Floor socket

Description

GIFAS-Under-floor distribution Type: PICCOLINO 200 Massive stainless steel construction Dimensions: H x W x D = 400 x 200 x 200 mmWeight: Approx. 7.5 kg load capacity up to 250 kN Design:- without equipment The lid consists of non-slip tear sheet, the locking is done with a recessed, flat double-bit lock (incl. 1 keys included in the delivery).A cable outlet is provided in the shaft cover for cables up to d = 25 mm. Even during operation, the underground floor access is passable. The distribution panel is not suitable for daytime water-proof and must provide for an adequate drainage of the shaft by the user.

This text is machine translated.