User & Safety Instructions 3858715 Gifas Electric 276081 Floor socket
Description
GIFAS-Under-floor distribution type: PICCOLINO 120Massive stainless steel construction dimensions: H x W x D = 400 x 120 x 120 mmWeight: Approx. 4.2 kg load capacity up to 200 kg The lid consists of non-slip tear sheet, the lock is done with a recessed, flat double-bit lock (incl. 1 keys included in delivery).A cable outlet is provided in the shaft cover for cables up to d = 15 mm. Even during operation, the underground floor covering is passable and passable. Equipment:- without the sub-surface distributor is not suitable for daytime water-tightness,to ensure sufficient drainage of the shaft by the customer.
This text is machine translated.
Description
GIFAS-Under-floor distribution type: PICCOLINO 120Massive stainless steel construction dimensions: H x W x D = 400 x 120 x 120 mmWeight: Approx. 4.2 kg load capacity up to 200 kg The lid consists of non-slip tear sheet, the lock is done with a recessed, flat double-bit lock (incl. 1 keys included in delivery).A cable outlet is provided in the shaft cover for cables up to d = 15 mm. Even during operation, the underground floor covering is passable and passable. Equipment:- without the sub-surface distributor is not suitable for daytime water-tightness,to ensure sufficient drainage of the shaft by the customer.
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?