User & Safety Instructions 3858716 Gifas Electric 278981 Floor socket
Description
GIFAS-Under-floor distribution type: PICCOLINO 200Massive stainless steel construction dimensions: H x W x D = 400 x 200 x 200 mmWeight: Approx. 7.5 kg load capacity up to 250 kN Design:- without equipping The cover is passable (tank depth: 20 mm),the lock is made with a countersunk, double-bit lock (incl. 1 keys included in the delivery).A cable outlet is provided in the shaft cover for cables up to d = 25 mm. Even during operation, the underground floor access is passable. The distribution panel is not suitable for daytime water-proof and must provide for an adequate drainage of the shaft by the user.
This text is machine translated.
Description
GIFAS-Under-floor distribution type: PICCOLINO 200Massive stainless steel construction dimensions: H x W x D = 400 x 200 x 200 mmWeight: Approx. 7.5 kg load capacity up to 250 kN Design:- without equipping The cover is passable (tank depth: 20 mm),the lock is made with a countersunk, double-bit lock (incl. 1 keys included in the delivery).A cable outlet is provided in the shaft cover for cables up to d = 25 mm. Even during operation, the underground floor access is passable. The distribution panel is not suitable for daytime water-proof and must provide for an adequate drainage of the shaft by the user.
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?