• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 287857 CEE plug 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage according to EN 60309-2: Other
  • Material: Other
  • Phase inverter: No.
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859067 Gifas Electric 287857 CEE plug 1 pc(s)

Description

Powersafe plug "Female Contact"L3 Grau 500ACable diameter: 22-34 mm Crimp contact 150 qmm locking pin 47mm (Article No. 345982) included in delivery

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?