• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 346003 CEE connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage according to EN 60309-2: Other
  • Material: Other
Product type

CEE connector

IP67

Content

1 pc(s)

Number of pins

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858925 Gifas Electric 346003 CEE connector 1 pc(s)

Description

Powersafe coupling "MALE" Rotalock L2 Black 800ACable diameter: 22-34mm2 Crimp contact 300 qmm Locking pin 43 mm (Article No. 346013) is included in the delivery

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?