• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Gifas Electric 39T10001112P #211201 Industrial power distributor 211201

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Primary voltage 0.23 kV
  • Secondary voltage 1: 0.024 kV
  • Connected load 1 kVA
  • Switching transformer: Other
  • Frequency: 50 Hz
Product type

Industrial power distributor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3859169 Gifas Electric 39T10001112P #211201 Industrial power distributor 211201

Description

GIFAS solid rubber safety distributor Type 3900 Input:1 Cable gland M 20 from above (outside of the feed line 7-14 mm) Output:3 CEE sockets 16 x 16 A/24 V secured via fine fuses 2 A Inbuilt:1 safety transformer 1000 VA 5 V, 50 Hz, according to VDE 05701 thermal overcurrent protection switch 230/24 A on the primary side Dimensions: H x W x D = 360 x 250 x 173 mmProtection type: IP 54Gl factor: 0.8Weight: approximately 18 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.