• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 800054 LED outdoor floodlight

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Floodlight AlphaLUXX 120 PC 800054

Technical specifications

  • Material of housing: Aluminium
  • Suitable for surface mounting: Yes
  • Suitable for wall mounting: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for cross beam installation: Yes
  • Adjustable: Pivoting
  • LED bulb, replaceable
  • Cover material: Transparent plastic
  • Voltage type AC
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Protection class according to IEC 61140: I
  • Impact strength: IK10
Product type

LED outdoor floodlight

Bulb type

LED (monochrome)

n.rel.

Light bulb included

Yes

Case colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858860 Gifas Electric 800054 LED outdoor floodlight

Description

Floodlight: "AlphaLUXX 120 5000 PC", operating voltage: 100-277 VAC, supply line: 1 m connecting cable H05RN-F of the power supply, luminous flux 145%: 120 lm, system performance: 123 WSystem efficiency: 100 lm/W, LED manufacturer: Seoul Semiconductor, radiation angle: 17765 °, CRI index: Ra greater than 80, LED life: L70, B10 / 80,000 h, L80, B10 / 60,000h, aluminum housing surface: black, front panel: 5 mm impact-resistant plastic (PC), protection class: IP 65, protection class: I, operating temperature: -30°C to +50°C, weight: approx. 7.0 kg, dimensions: 389 x 252 x 106.5 mm, certification: IK 10

This text is machine translated.