Energy efficiency class of light source according to EU directive 2019/2015: Not required
Protection class according to IEC 61140: I
Light distribution: Symmetric
Impact strength: IK10
Max. System power 72 W
Suitable for suspended engine mounting: No.
Suitable for rail mounting: No.
Suitable for clamp mounting: No.
With motion detector: No.
With light sensor: No.
Nom. voltage: 86/265 V
With operating device: Yes
Dimmer 1-10 V: No
DALI dimming: No.
Dimmer DMX: No
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Emission angle >80° – extremely wide beam
Light color: White
Colour temperature: 5700 K
Color Rendering Index CRI: 80-89
Rated light current according to IEC 62722-2-1: 6500..0 lm
Height/depth 120 mm
Product type
LED outdoor floodlight
Bulb type
LED (monochrome)
Dim
(L x W) 410 mm x 380 mm
n.rel.
Light bulb included
Yes
Width
380 mm
Length
410 mm
Case colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3858859 Gifas Electric 800084 LED outdoor floodlight
Description
GIFAS floodlight: "AlphaLUXX 60 PC", operating voltage: 100-277 VAC, supply: 1 m connection cable H05RN-F of the power supply, luminous flux: 7315 lm, system power: 61 W, system efficiency: 120 lm/W, LED manufacturer: Seoul Semiconductor, Radiation angle: 120°, CRI index: Ra greater than 80, LED life: L70, B10 / greater than 80,000 h, L80, B10 / greater than 55,000 h, color temperature: 5000 K, housing material: die-cast aluminum, housing surface: PTFE coated, black, Front panel: 3 mm polycarbonate, enclosure rating Light: IP 65, protection class: I, operating temperature: -30°C to +50°C, dimensions: 289 x 176 x 85.5 mm, weight: approx. 2.7 kg, certifications: IK 10
This text is machine translated.
Description
GIFAS floodlight: "AlphaLUXX 60 PC", operating voltage: 100-277 VAC, supply: 1 m connection cable H05RN-F of the power supply, luminous flux: 7315 lm, system power: 61 W, system efficiency: 120 lm/W, LED manufacturer: Seoul Semiconductor, Radiation angle: 120°, CRI index: Ra greater than 80, LED life: L70, B10 / greater than 80,000 h, L80, B10 / greater than 55,000 h, color temperature: 5000 K, housing material: die-cast aluminum, housing surface: PTFE coated, black, Front panel: 3 mm polycarbonate, enclosure rating Light: IP 65, protection class: I, operating temperature: -30°C to +50°C, dimensions: 289 x 176 x 85.5 mm, weight: approx. 2.7 kg, certifications: IK 10
This text is machine translated.
What kind of LED Outdoor Spot & Flood Lights are you looking for?