• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840764 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858728 Gifas Electric 840764 Floor socket

Description

GIFAS ground socket type FONTO 4295 Mounting: No material: Aluminium natural (salt and sea water resistant) Sealing type: Lockable cover includes 2x cable outlet feed: 2x M25Dimensions (L x B): 77 155 x 89 110 mm installation depth: Approx. 255 mmu leveling height with leveling base: 110 - 119 mm installation height with threaded pin extension: 119 - 83 mmProtection type: IP20 Indoor cover floor-level frame (approx. +/- 6 840768 mm)- for 2x use (safety contact, RJ45, TV-SAT, HDMI, USB etc.)- max. static surface load in accordance with EN 50085- in closed condition: can be run over, lockable, only for dry-cleaned soil- in inserted condition: lockable, only for dry-cleaned soil base Optional:- threaded pin extension (article 154104)-

This text is machine translated.