• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840765 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858729 Gifas Electric 840765 Floor socket

Description

GIFAS ground socket type FONTO 4301 Mounting: No material: Aluminium natural (salt and sea-water resistant) Sealing type: Cover removable incl. 2x cable outlet feed: 2x M25Dimensions (L x B): 119 x 89 mm Installation depth: Approx. 255 mmLeveling: 155 - 119 mm Installation height with leveling foot: 110 - 77 mm Installation height with threaded pin extension: 110 - 83 mmProtection type: Closed IP65 / open IP20 Load capacity: closed 2t (20kN)Design:- Application: Interior- Cover ground level-adjustable frame (approx. +/- 6 mm)- Max. static surface load based on EN 50085- in closed state: can be run over, lockable, suitable for maintenance with wet-sweeping devices- in plugged state: lockable, only for dry-cleaned soil Optional:- leveling foot (article 154104)- threaded pin extension (article 840768)

This text is machine translated.