• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840770 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858733 Gifas Electric 840770 Floor socket

Description

GIFAS ground socket type FONTO 4290 equipment:1x safety socket 230V1x data double socket RJ45Material: Aluminium natural (salt and sea water resistant) Sealing type: Lockable cover feed: 2x M25 Dimensions (L x B): 119 130 x 89 88 mm installation depth: Approx. 230 mm leveling height with leveling base: 88 - 77 mm installation height with threaded pin extension: 119 - 83 mm Protection type: Closed IP65 / open closed 2t (20kN)Design: - Application: Interior- Cover ground level-adjustable frame (approx. +/- 6 mm)- Max. static surface load in accordance with EN 50085-2-3-2-3-2-3-2-3-3-2-3-3, closed:-closed, lockable, suitable for maintenance with wet-water sweeper- in the plugged state:- not lockable, only for dry-cleaned floor Optional:- leveling base (article 154104)- threaded pin extension (article 840768)

This text is machine translated.