• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gifas Electric 840771 Floor socket

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Floor socket

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858734 Gifas Electric 840771 Floor socket

Description

GIFAS ground socket type FONTO 4295equipment: 2x ground contact socket 230VMaterial: Aluminium natural (salt and sea water resistant) Sealing type: Lockable hinged cover incl. 2x cable outlet feed: 2x M25Dimensions (L x B): 77 155 x 110 mm installation depth: Approx. 255 - 89 mm installation height with leveling base: 110 - 119 mm installation height with threaded pin extension: 119 - 83 mm Protection type: IP20 - Application: Interior - Cover ground level - leveling frame (approx. +/- 6 mm) - max. static surface load based on EN 50085 - in closed condition: can be run over, locked, only for dry-cleaned soil - in inserted condition: lockable, only for dry-cleaned soil Optional:- leveling foot (article 154104) - threaded pin extension (article 840768)

This text is machine translated.